• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4397-200 LED lantern Santa Claus, Moose LED (monochrome) White incl. switch, Timer, snow-covered

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Big water lantern, Santa Claus with moose

  • With switch and timer

Technical specifications

Product type

LED lantern

Factory colour

White

Bulb type

LED (monochrome)

Dim

(L x W x H) 8.6 x 18 x 30 cm

Use

Inside

Power supply (LOV)

battery-powered

Height

30 cm

No. of lights

1

n.rel.

Material

Plastic

Width

18 cm

Length

8.6 cm

IP20

Built-in LED

Motif

Santa Claus

Moose

Christmas lighting features

incl. switch

Timer

snow-covered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280859 Konstsmide 4397-200 LED lantern Santa Claus, Moose LED (monochrome) White incl. switch, Timer, snow-covered

Description

This metallic lantern will become a real eye-catcher in your home. By the individual LED drops, captured in a classic light bulb and your robust appearance, this lantern will attract the attention of your visitors. With its 9 warm white LEDs, it also radiates a pleasant and cozy warmth. Whether on the festive table, sideboard, bedside table or window sill - by the power supply with 3 AA batteries you can set up this gem flexibly, without the cable disturbing the arrangement. Thanks to the integrated 6h timer, the light switches off automatically, so that you no longer have to think about switching off. The next day the light shines again at the same time. Konstsmide has specialized in the production of high-quality indoor and outdoor lighting decorations since 1942 and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.

This text is machine translated.

Features

  • Snow
  • -covered Water-filled

Scope of delivery

  • Water lantern
  • User manual

Hints

Suitable batteries (3 x 1.5 V LR14/C) please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.