• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3776-000 Solar battery box Black Selectable light colour, incl. twilight sensor, incl. switch

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar panel

  • Solar panel with earth spike
  • Light sensor
  • 2 x Lithium battery / 1 x CR2025 (included)

Technical specifications

Product type

Solar battery box

Factory colour

Black

Dim

(L x W x H) 110 x 25 x 140 mm

Use

Outside

Power supply (LOV)

rechargeable

n.rel.

Width

25 mm

Height

140 mm

Length

110 mm

IP44

IP55

Christmas lighting features

Selectable light colour

incl. twilight sensor

incl. switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867799 Konstsmide 3776-000 Solar battery box Black Selectable light colour, incl. twilight sensor, incl. switch

Description

Energy efficient with the help of the sun! With Konstsmide solar panels, you are not only looking for sustainability, but also independence from power suppliers. Placement is limitless. No sockets or extension cables are required. The built-in functions and light modes ensure optimum utilization of the collected energy. In case the sun does not shine, the solar panel can be charged completely comfortably via the USB cable. Konstsmide has specialized in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of inspiration for innovative, long-lasting and safe LED solutions.

This text is machine translated.

Features

  • Solar panel with earth spike
  • Light sensor
  • Timers
  • Dimmer
  • Multifunctional
  • For outdoor use
  • 2 x Lithium battery / 1 x CR2025 (included)

Scope of delivery

  • Solar panel with earth spike, USB charging cable, remote control

What kind of Christmas Stars & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)