• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1869-170 LED (monochrome) Black, White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Light color: Warm white
Factory colour

Black

White

Bulb type

LED (monochrome)

Dim

(W x H x D) 106 x 148 x 106 mm

n.rel.

No. of lights

1 light bulb(s)

Total luminous flux

3 lm

Width

106 mm

Height

148 mm

IP44

Depth

106 mm

Material (details)

Plastic

2 lm

Input voltage

1.5 V

Number of batteries supported

2

Suitable for outdoor use

yes

Colour temperature

2400 K

Quantity per pack

1 Stück(e)

Timer

yes

On/off switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456285 Konstsmide 1869-170 LED (monochrome) Black, White

Description

System requirements

  • LR20/D (1.5V) 02X

What kind of Christmas Stars & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)