• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3246-250 Wooden figurine LED (monochrome) White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Light decoration figure
  • Light color Bernstein
Product type

Wooden figurine

Factory colour

White

Bulb type

LED (monochrome)

Dim

(Ø x H) 90 mm x 250 mm

n.rel.

No. of lights

15 light bulb(s)

Cable colour

Black

Total luminous flux

6.5 lm

Width

780 mm

Height

250 mm

Length

78 cm

(Ø)

90 mm

IP20

Feed length

180 cm

Cable length

1.8 m

Depth

90 mm

No

0 W

LEDs

0 pc(s)

6.5 lm

Bulb(s) included

yes

Number of batteries supported

3

Suitable for outdoor use

yes

Colour temperature

2520 K

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Energy consumption per 1000 hours

2 kWh

Batteries included

no

On/off switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456260 Konstsmide 3246-250 Wooden figurine LED (monochrome) White

Description

LED wooden silhouette Christmas village, 6 h timer, warm white diode

This text is machine translated.

What kind of Christmas Stars & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)