• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3297-950 Wooden figurine LED (monochrome) Green

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Light decoration figure
  • Light color: Warm white
Product type

Wooden figurine

Factory colour

Green

Bulb type

LED (monochrome)

Dim

(L x W x H) 33 cm x 330 mm x 550 mm

n.rel.

No. of lights

10 light bulb(s)

Cable colour

Black

Total luminous flux

2 lm

Width

330 mm

Height

550 mm

Length

33 cm

IP20

Feed length

180 cm

Cable length

1.8 m

Depth

90 mm

Material (details)

Timber

2 lm

Battery life

300 h

Bulb(s) included

yes

Number of batteries supported

2

Suitable for outdoor use

yes

Colour temperature

2600 K

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Timer

yes

Batteries included

no

On/off switch

yes

Timer duration (maximum)

6 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456261 Konstsmide 3297-950 Wooden figurine LED (monochrome) Green

Description

LED wooden Christmas tree, 10 warm with LED, 6 h timer, 2 x AA

This text is machine translated.

What kind of Christmas Stars & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)