• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4751-007 Splitter cable Black

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor cable, 1-in 3-out

  • Distributor cable, 1-in 3-out
  • For 3x 24-31V transformer connections
  • Outer (IP44), black cable

Technical specifications

Product type

Splitter cable

Factory colour

Black

Use

Outside

n.rel.

Operating voltage

24 V

31 V

Cable colour

Black

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190261 Konstsmide 4751-007 Splitter cable Black

Description

Distributor cable, 1-in 3-out, for 3x 24-31V transformer connection, outer (IP44), black cable

This text is machine translated.

Scope of delivery

  • Distributor cable, 1-in 3-out
  • User manual.

What kind of Christmas Stars & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)