• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4212-000 LED setting Letter box Warm white LED (monochrome) Multicolour

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED scenery letterbox with girl and dog

  • Letterbox with girl and dog
  • With on/off switch
  • 6h Timer
  • 6 warm white diodes

Technical specifications

  • 3x AAA battery (please order separately)
Product type

LED setting

Factory colour

Multicolour

Bulb type

LED (monochrome)

Dim

(L x W x H) 120 x 135 x 160 mm

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

n.rel.

No. of lights

6

Operating voltage

4.5 V

Material

Polyresin

Width

135 mm

Height

160 mm

Length

120 mm

IP20

Built-in LED

Motif

Letter box

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377458 Konstsmide 4212-000 LED setting Letter box Warm white LED (monochrome) Multicolour

Description

Tell stories, light candles, cozy atmosphere, the Christmas season has a very special charm for young and old with all their characters and symbols. This lovingly designed light decoration creates a very own little Christmas world in the imagination. The girl and the dog are just making their last Christmas wish list. A beautiful Advent decoration, in which both young and old will have a lot of pleasure – and this again every year, because with the quality products of Konstsmide you are relying on esthetics and longevity. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Scenery
  • User manual.

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.