• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4233-000 LED setting Village Multi-colour LED (monochrome) Multicolour

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED fiber optic house with village scene and large Christmas tree

  • Fiber optic house with village scene and large Christmas tree
  • With music
  • 13 colorful diodes
  • Mains or battery operated

Technical specifications

Product type

LED setting

Factory colour

Multicolour

Bulb type

LED (monochrome)

Dim

(L x W x H) 170 x 300 x 180 mm

Use

Inside

Colour

Multi-colour

Power supply (LOV)

battery-powered

n.rel.

No. of lights

13

Operating voltage

4.5 V

Cable colour

Black

Material

Polyresin

Width

300 mm

Height

180 mm

Length

170 mm

IP20

Built-in LED

Motif

Village

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377464 Konstsmide 4233-000 LED setting Village Multi-colour LED (monochrome) Multicolour

Description

At first glance, the esthetic design of the highly detailed, processed LED fiber optics house is enchanting. But the fiber optic house only unfolds its true splendor at dusk, as soon as colorful diodes let the house shine from the inside. Tiny fiber glass hairs conjure up magical light effects that sparkle like fairy dust. An atmospheric decorative accessory that will give you and your loved ones a lot of pleasure every year, because with the quality products of Konstsmide you are relying on esthetics and longevity. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Fiber optic scenery
  • Inner transformer
  • User manual.

Hints

3x AA batteries are required for battery operation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.