• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4234-000 LED setting Multi-colour LED (monochrome)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED scenery houses around Christmas tree with moving reindeer carriages

  • Houses around Christmas tree with moving reindeer carriages
  • With music
  • 36 colorful diodes
  • Mains or battery operated

Technical specifications

Product type

LED setting

Bulb type

LED (monochrome)

Dim

(L x W x H) 225 x 430 x 230 mm

Use

Inside

Colour

Multi-colour

Power supply (LOV)

mains-powered

battery-powered

n.rel.

No. of lights

36

Cable colour

Black

Width

430 mm

Height

230 mm

Length

225 mm

IP20

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377461 Konstsmide 4234-000 LED setting Multi-colour LED (monochrome)

Description

Tell stories, light candles, cozy get-togethers –¬ the pre-Christmas season has a very special charm for young and old with all their characters and symbols. This lovingly designed light decoration creates a very own little Christmas world in the imagination. Does he accept last gift orders? A beautiful Advent decoration, in which both young and old will have a lot of pleasure – and this again every year, because with the quality products of Konstsmide you are relying on esthetics and longevity. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Scenery
  • Inner transformer
  • User manual.

Hints

3x AA batteries are required for battery operation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.