• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie 33167-AA DUST OFF 67 Air duster non-flammable 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 107.48)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air duster

Content

400 ml

Features

non-flammable

Documents & Downloads

Datasheet

Datasheet 1333423 Kontakt Chemie 33167-AA DUST OFF 67 Air duster non-flammable 400 ml

Security datasheet

Security datasheet 1333423 Kontakt Chemie 33167-AA DUST OFF 67 Air duster non-flammable 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

DUST-OFF 67 is the safe and oil-spray for blowing out dust and dirt. According to safety testing according to aerosol Directive 75/324/EEC, there is no ignition and explosion hazards under normal using condition. DUST-OFF 67 contains a pure, dry compressed gas and is very efficient. DUST-OFF 67 is ideally suited for removal of dust and dirt in fine mechanics, electronics and electrical engineering.

This text is machine translated.