• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konus Binoculars Konusrex 8x42 W.A. 8 x 42 mm Binoculars Turquoise KON2344

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Magnification

8 x

Product type

Binoculars

Lens Ø

42 mm

Factory colour

Turquoise

Weight

550 g

Type

Binoculars

Near point

1 m

Length

150 mm

FOV (1000 m)

124 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400096 Konus Binoculars Konusrex 8x42 W.A. 8 x 42 mm Binoculars Turquoise KON2344

Description

The Konusrex is an open-hung binoculars with phase correction and an incomparable brilliance with almost loss-free light transmission thanks to complete multiple coating. As a wide-angle ocular with BaK-4-prisms it also impresses with a clear edge sharpness. The Konusrex is primarily used as a handheld device in hunting conditions, while a tripod thread also enables easy use on the shooting stand during long distance shooting.

This text is machine translated.

Features

  • Wide-angle binoculars for clear area display
  • Phase correction
  • High-quality BaK-4 prisms for first-class contour sharpness
  • Professional silver coating of the lenses for maximum clarity
  • Nitrogen filling to reduce fogging in the event of high temperature fluctuations
  • Complete multi-layer coating for the highest optical quality through almost loss-free light transmission and brilliance
  • Waterproof and rubber-coated for safe use in any weather
  • Central focusing with 1 m close range
  • Magnification 8 with 42 mm lens diameter
  • Field of vision at 1000 m: 124 m.
  • Tripod socket for stationary use

Scope of delivery

  • Roof prism made of BAK-4 glass, silver coating, including bag and carrying strap

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)