• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konus Binoculars Mission-HD 10x42 W.A. 10 x 42 mm Binoculars KON2271

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Magnification

10 x

Product type

Binoculars

Lens Ø

42 mm

Weight

602 g

Type

Binoculars

Near point

6 m

Length

150 mm

FOV (1000 m)

98 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400091 Konus Binoculars Mission-HD 10x42 W.A. 10 x 42 mm Binoculars KON2271

Description

The Mission HD models use a high-definition optical system that raises the image brightness and sharpness to the next level using BAK-4 prisms, even in adverse conditions. Coupled with high magnification and an impressive close-up limit, these models have since found equally large appeal to hunters and sport shooters.

This text is machine translated.

Features

  • Wide-angle binoculars for clear area display
  • High-definition optical system with BaK-4 prisms
  • Multi-layer coating for low-loss light transmission and for enhancing the optical quality
  • Central focusing with 6 m close range
  • Magnification 10 with 42 mm lens diameter
  • Field of vision at 1000 m: 98 m.
  • Tripod socket for stationary use
  • Includes additional ergonomic eyepieces

Scope of delivery

  • Roof prism made of BAK-4 glass, incl. bag and carrying strap

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)