• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS S-KSK 2 KB Fitting bracket (L x W x H) 103 x 30 x 19 mm 1525532, 1525531 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fitting bracket

Max. fire resistance

850 °C

Content

1 pc(s)

Suitable for

1525532

1525531

Dim

(L x W x H) 103 x 30 x 19 mm

Length

103 mm

Width

30 mm

Height

19 mm

Documents & Downloads

Datasheet

Datasheet 1525534 KOPOS S-KSK 2 KB Fitting bracket (L x W x H) 103 x 30 x 19 mm 1525532, 1525531 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1525534 KOPOS S-KSK 2 KB Fitting bracket (L x W x H) 103 x 30 x 19 mm 1525532, 1525531 1 pc(s)

Information

Information 1525534 KOPOS S-KSK 2 KB Fitting bracket (L x W x H) 103 x 30 x 19 mm 1525532, 1525531 1 pc(s)

Description

Suitable for branch box KSK 125 and KSK 175. Branch terminal strip with 5 separate terminals. Each individual terminal can 4 conductor 2.5 - 4 mm² or 3 conductor 6 mm². Allows mounting on columns in the box or on the box bottom screws for mounting are included. Suitable for a voltage up to 500 V. Tested according to the ČSN EN 60998-1 standard.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)