• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Cover Blind HK 07 Pure white 333629004 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Blind cover

Switch type function

Blind

Product type

Switch product range

Switch type component

Cover

Type series

HK 07

Factory colour

Pure white

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Flush mounted (plaster)

Central cover plate

White

TRUE

FALSE

Blind cap

Untreated

Straight

FALSE

Thermoplastic

Without indication field

Female

Plastic

Mounting with claw and screw

FALSE

FALSE

9010

FALSE

FALSE

IK00

FALSE

TRUE

FALSE

Glossy

IP20

55 mm

55 mm

11 mm

1

32

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614052 Kopp 1-piece Cover Blind HK 07 Pure white 333629004 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.