• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Cover Cover HK 07 Pure white 490072006 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Flat rocker with lens (red)

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Type series

HK 07

Factory colour

Pure white

IP20

Content

1 pc(s)

Compatible with (details)

Switch/button

Similar RAL

9010

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614069 Kopp 1-piece Cover Cover HK 07 Pure white 490072006 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614069 Kopp 1-piece Cover Cover HK 07 Pure white 490072006 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.02€ 38.92*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)