• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Accessories Surface-mount casing Arktis White 356313009 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (W x H x D): 83 x 83 x 45 mm
Type

SM housing

Switch type function

Surface-mount casing

Product type

Wet room switch product range

Switch type component

Accessories

Type series

Arktis

Factory colour

White

Nominal voltage

230 V

Content

1 pc(s)

Material

PVC

Surface mounted housing

White

TRUE

Square

1

FALSE

Untreated

Thermoplastic

Plastic

Horizontal and vertical

9003

IP20

FALSE

Glossy

80.5 mm

80.5 mm

44.1 mm

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529873 Kopp Accessories Surface-mount casing Arktis White 356313009 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.52€ 44.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)