• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Dimmer Standard surface-mount Arctic white 820102003 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Dimmer with rotary on/off switch 40 - 200 W

Switch type function

Dimmer

Product type

Switch product range

Type series

Standard surface-mount

Factory colour

Arctic white

Nominal voltage

230 V

Dimmer power

40 - 200 W

Content

1 pc(s)

Material

PVC

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.