

Cross-switch
Switch product range
Standard surface-mount
Arctic white
230 V
10 A
1 pc(s)
PVC
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
White
TRUE
FALSE
Push-in clamp
Untreated
0 mm
16 A
Thermoplastic
Plastic
Mounting with claw and screw
9016
IK00
Glossy
IP20
64 mm
64 mm
43.5 mm
FALSE
34
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1417201 Kopp Cross-switch Standard surface-mount Arctic white 513702008 1 pc(s)
User & Safety Instructions 1417201 Kopp Cross-switch Standard surface-mount Arctic white 513702008 1 pc(s)
€ 55.52€ 48.42*
The necessary accessories are required to use the article as described.