• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1x Frame Cover HK05 Arctic white 308402001 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1-gang cover frame, arctic white

  • Protection class: IP20
  • Color: Artkis-Wei ss
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

1-gang cover frame

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Type series

HK05

Factory colour

Arctic white

IP20

Content

1 pc(s)

Material

PVC

White

83

TRUE

83 mm

9.5 mm

1

FALSE

Untreated

0 mm

0 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9016

IK00

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

TRUE

1

1

0 mm

1

1

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613852 Kopp 1x Frame Cover HK05 Arctic white 308402001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1613852 Kopp 1x Frame Cover HK05 Arctic white 308402001 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.52€ 37.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)