• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Control switch, Toggle switch, Circuit breaker Standard surface-mount Arctic white 514602006

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Switch type function

Control switch

Toggle switch

Circuit breaker

Product type

Switch product range

Type series

Standard surface-mount

Factory colour

Arctic white

Nominal voltage

230 V

Nominal current

10 A

Content

1 pc(s)

Material

PVC

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

White

TRUE

FALSE

Push-in clamp

Untreated

0 mm

16 A

Thermoplastic

Plastic

Mounting with claw and screw

9016

IK00

Glossy

IP20

64 mm

64 mm

43.5 mm

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417203 Kopp Control switch, Toggle switch, Circuit breaker Standard surface-mount Arctic white 514602006

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.52€ 51.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)