
Number
Total (1 m = € 3.20)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Flexible cable
- Cable type
H05VV5-F
- No. of leads
3 x
- Cross section (each core)
1 mm²
- Cross section
3 x 1 mm²
- Factory colour
White
- Outside Ø
7 mm
- Content
5 m
- Nominal voltage
300 V
- Nominal voltage U0
500 V
- Core layout
Class 5 = fine
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
151705847
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
+5 °C
- Max. temperature range (fixed installation)
+50 °C
- Type
151705847
Documents & Downloads
Datasheet
Datasheet 1517095 Kopp 151705847 Flexible cable H05VV5-F 3 x 1 mm² White 5 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































