
Number
Total (1 m = € 2.40)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Flexible cable
- Cable type
H05VV5-F
- No. of leads
3 x
- Cross section (each core)
1 mm²
- Cross section
3 x 1 mm²
- Factory colour
Black
- Outside Ø
7 mm
- Content
25 m
- Nominal voltage
300 V
- Nominal voltage U0
500 V
- Core layout
Class 5 = fine
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
152425001
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
+5 °C
- Max. temperature range (fixed installation)
+50 °C
- Type
152425001
Documents & Downloads
Datasheet
Datasheet 1517097 Kopp 152425001 Flexible cable H05VV5-F 3 x 1 mm² Black 25 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































