• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 226220013 Power strip (+ switch) 3x Silver, Black Wieland connector 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POWERversal socket strip 3-way Wieland

  • Incl. child protection

Technical specifications

  • 2-pin switch, illuminated
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

3

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

With GST 18i input/output and switch

Plug type

Wieland connector

Power rating

3680 W

Factory colour

Silver

Black

Width

11.2000 cm

Height

5.7000 cm

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612793 Kopp 226220013 Power strip (+ switch) 3x Silver, Black Wieland connector 1 pc(s)

Description

With both-sided connection for GST18i plug technology input/output (Wieland System). The socket strip can be cascaded. POWERversal multiple socket outlets are characterized by particularly rugged, impact-resistant and break-proof design and processing of high quality materials. The popular 4-point attachment lends a high stability to each POWERversal with fixed mounting which makes it suitable for harsh workshop conditions. All socket pots are generally provided with a child protection cover for rotating 90 degrees and placed 65 mm apart from each other. This arrangement allows an optimum space utilization when using timers, plug power supplies, angle plugs or other wide devices, without covering adjacent socket pots.

Hints

Multiple socket outlet without cable and plug. Kindly order a suitable connection cable with mains plug Order No. 61 24 81.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.46€ 63.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)