• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 233202008 Surge protection power strip 6x White PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 233202008 Surge protection power strip

  • Device protection surge protection filter
  • With increased touch protection
  • 90° rotated pots

Technical specifications

  • Nominal current: 16 A
Product type

Surge protection power strip

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.40 m

Used at

Indoors

Mounting type

Free standing

Material

Plastic

Surge protection for

Mains outlets

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

IP20

16 A

White

TRUE

Untreated

Duroplast

TRUE

TRUE

Plastic

9003

IK00

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1663252 Kopp 233202008 Surge protection power strip 6x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1663252 Kopp 233202008 Surge protection power strip 6x White PG connector 1 pc(s)

Description

UNOversal 6-way, with device protection surge filter, optical failure display after overvoltage damage, with 2-pole illuminated switch, with increased touch protection, with 90° rotated pots, pot distance 52 mm, feed line H05VV-F3G 1.5 mm², 1.4 m,

This text is machine translated.

Features

  • Screw-on
  • 90° turned socket pots.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)