• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Toggle Anthracite 493515005 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat rocker without lens

  • With spring plate and sealing ring
  • This text is machine translated.

Technical specifications

Switch type function

Toggle

Product type

Wet room switch product range

Factory colour

Anthracite

IP44

Content

1 pc(s)

Material

PVC

Anthracite

55

Single rocker

TRUE

55 mm

7.5 mm

Switch/push button

Lacquered

Thermoplastic

Plastic

Clamp mounting

Degree of protection (IP)

FALSE

7024

IK00

FALSE

TRUE

Matt

IP20

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353845 Kopp Toggle Anthracite 493515005 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.