• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Toggle Stainless steel 493582001 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat rocker with lens red

  • With spring plate and sealing ring
  • This text is machine translated.

Technical specifications

Switch type function

Toggle

Product type

Wet room switch product range

Factory colour

Stainless steel

IP44

Content

1 pc(s)

Material

PVC

Grey

55

Single rocker

TRUE

55 mm

7.5 mm

Switch/push button

Lacquered

Thermoplastic

Plastic

Clamp mounting

Degree of protection (IP)

FALSE

9022

IK00

FALSE

TRUE

Matt

IP20

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353832 Kopp Toggle Stainless steel 493582001 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.52€ 49.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)