
Technical specifications
- Packaging type
Piece
- Product type
Maintenance disconnector
- Switch/button features
Lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Type
In 0 position lockable
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
3
- Connection
Screws
- Thread size
M50
45 kW
- Depth
180 mm
- Width
280 mm
- Height
560 mm
IP66/IP67
- Compatible with (details)
M50 screw connection
- Content
1 pc(s)
- Type
KG125.T103/D-A070.STM
- Dim
(W x H x D) 280 x 560 x 180 mm
Documents & Downloads
Datasheet
Datasheet 704277 Kraus & Naimer KG125.T103/D-A070.STM Maintenance disconnector Lockable 1 x 90 ° Black 1 pc(s) Piece
Information
Information 704277 Kraus & Naimer KG125.T103/D-A070.STM Maintenance disconnector Lockable 1 x 90 ° Black 1 pc(s) Piece






















