
Technical specifications
- Packaging type
Piece
- Product type
Maintenance disconnector
- Switch/button features
Lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Structure
- Print motif
0/1
- Contact type
1 maker
1 breaker
- Number of pins
6
- Connection
Screws
- Switching current (max.)
40 A
15 kW
- Depth
107 mm
- Width
145 mm
- Height
250 mm
IP66/IP67
- Content
1 pc(s)
- Type
KG41B.T106/40.KL71V
- Dim
(W x H x D) 145 x 250 x 107 mm
Documents & Downloads
Datasheet
Datasheet 703770 Kraus & Naimer KG41B.T106/40.KL71V Maintenance disconnector Lockable 40 A 1 x 90 ° Black 1 pc(s) Piece
Information
Information 703770 Kraus & Naimer KG41B.T106/40.KL71V Maintenance disconnector Lockable 40 A 1 x 90 ° Black 1 pc(s) Piece
Conformity certificate
Conformity certificate 703770 Kraus & Naimer KG41B.T106/40.KL71V Maintenance disconnector Lockable 40 A 1 x 90 ° Black 1 pc(s) Piece


























