User & Safety Instructions 3016354 Kretzer 732015 Multi-purpose scissors 15 cm
Description
Straight shears for glass and carbon fiber fabric, in some cases also suitable for aramide (Kevlar). Thanks to optimized grinding and high stainless steel quality - ice-hardened 1.4034, these shears offer very good cutting performance and an extremely high service life. The hardness is 57 HRC! Because of the single sided micro serrations (0.5), the fabric cannot slip so that precise cuts are possible. Fatigue-free, glass-fiber reinforced and break-proof two-component plastic handle with soft rubber inlay (PP+TPE)
This text is machine translated.
Description
Straight shears for glass and carbon fiber fabric, in some cases also suitable for aramide (Kevlar). Thanks to optimized grinding and high stainless steel quality - ice-hardened 1.4034, these shears offer very good cutting performance and an extremely high service life. The hardness is 57 HRC! Because of the single sided micro serrations (0.5), the fabric cannot slip so that precise cuts are possible. Fatigue-free, glass-fiber reinforced and break-proof two-component plastic handle with soft rubber inlay (PP+TPE)