• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kretzer 773018 Multi-purpose scissors 18 cm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose scissors

Length

18 cm

Grip area type

Rubber-coated

Tip shape

Round

Shape

straight

Content

1 pc(s)

Blade material

Stainless steel

Handle material

Plastic

Width

5 cm

Height

1 cm

Product type description

Kombischere

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016356 Kretzer 773018 Multi-purpose scissors 18 cm

Description

Straight shears for wires and cables
Thanks to optimized grinding and high stainless steel quality - ice-hardened 1.4034, these shears offer very good cutting performance and an extremely high service life. The hardness is 57 HRC!
Fatigue-free, glass-fiber reinforced and break-proof two-component plastic handle with soft rubber inlay (PP+TPE)

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)