• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1113100 111.3100 Alligator wrench

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alligator wrench

Dim

(L x W) 350 mm x 75 mm

Length

350 mm

Weight

880 g

Manufacturer part #

111.3100

Material

Aluminium

Width

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698332 KS Tools 1113100 111.3100 Alligator wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.96*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)