Electrician's protective glove with protective insulation, size 12, class 3, white
Our service for you
Technical specifications
Product type
Electricians gauntlet
Material (palm)
Latex
DIN standard
DIN 60903
EN standard
EN 60903
Content
1 Pair
Material (back of the hand)
Latex
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804403 KS Tools 117.0062 Electricians gauntlet EN 60903 DIN 60903 1 Pair
Description
Dielectric latex glovesInsulation according to DIN EN 60903With anatomical fitanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.Caution: Mechanical protection gloves required!
This text is machine translated.
Description
Dielectric latex glovesInsulation according to DIN EN 60903With anatomical fitanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.Caution: Mechanical protection gloves required!