• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0070 Electricians gauntlet Size (gloves): 11 EN 60903 1 Pair

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Electrician's protective glove with mechanical protection, size 11, class 0, red

Our service for you

Technical specifications

Product type

Electricians gauntlet

Material (palm)

Latex

Size

11

EN standard

EN 60903

Content

1 Pair

Material (back of the hand)

Latex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804401 KS Tools 117.0070 Electricians gauntlet Size (gloves): 11 EN 60903 1 Pair

Description

Dielectric latex glovesInsulation according to DIN EN 60903With anatomical fitWith mechanical protectionanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)