Electrician's protective glove with mechanical protection, size 12, class 2, red
Our service for you
Technical specifications
Product type
Electricians gauntlet
Material (palm)
Latex
Size
12
EN standard
EN 60903
Content
1 Pair
Material (back of the hand)
Latex
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804378 KS Tools 117.0077 Electricians gauntlet Size (gloves): 12 EN 60903 1 Pair
Description
Dielectric latex glovesInsulation according to DIN EN 60903With anatomical fitWith mechanical protectionanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.
This text is machine translated.
Description
Dielectric latex glovesInsulation according to DIN EN 60903With anatomical fitWith mechanical protectionanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.