Electrician's protective glove with mechanical and thermal protection, size 10, class 2, red
Our service for you
Technical specifications
Product type
Electricians gauntlet
Material (palm)
Latex
Class
2
DIN standard
DIN 60903
EN standard
EN 60903
Content
1 Pair
Material (back of the hand)
Latex
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804408 KS Tools 117.0093 Electricians gauntlet EN 60903 DIN 60903 1 Pair
Description
Dielectric latex glovesInsulation according to DIN EN 60903IEC 61482-1-2 Class 2 (0.5s - 7kA)With anatomical fitanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.
This text is machine translated.
Description
Dielectric latex glovesInsulation according to DIN EN 60903IEC 61482-1-2 Class 2 (0.5s - 7kA)With anatomical fitanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.