• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0094 Electricians gauntlet Size (gloves): 11 EN 60903 DIN 60903 1 Pair

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrician's protective glove with mechanical and thermal protection, size 11, class 2, red

Our service for you

Technical specifications

Product type

Electricians gauntlet

Material (palm)

Latex

Size

11

Class

2

DIN standard

DIN 60903

EN standard

EN 60903

Content

1 Pair

Material (back of the hand)

Latex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804362 KS Tools 117.0094 Electricians gauntlet Size (gloves): 11 EN 60903 DIN 60903 1 Pair

Description

Dielectric latex glovesInsulation according to DIN EN 60903IEC 61482-1-2 Class 2 (0.5s - 7kA)With anatomical fitanti-allergicWith straight edgeUV-protected, packedIt is recommended to use underwear gloves to absorb skin moisture and improve ventilation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)