
Technical specifications
- Material1: Tip S2 special steel, browned Standard IEC 60900 Profil1: TORX® Weight 36 gHandle: Plastic handle Total length L1 in mm: 190.0 mmPart length L2 in mm: 100.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 90.0 mmBlade form: Round Profile size in TORX®: T20 Roll protection: No. Blade drive: No. Test certificate 1000 V
- Product type
Torx screwdriver
- Size
T 20
- Blade length
100 mm
- Length
190 mm
- Handle length
90 mm
- Blade type
Round
- Material
S2 steel
- Material properties
burnished
- DIN standard
DIN EN 60900
- Weight
36 g
- Downforce
TORX
- Screwdriver features
insulated
- EN standard
EN 60900
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701202 KS Tools 117.0553 Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm DIN EN 60900 1 pc(s)
Conformity certificate
Conformity certificate 2701202 KS Tools 117.0553 Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm DIN EN 60900 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 239.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































