• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.3966 1173966 Counterhold tool Spanner size (metric) 17 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Standard IEC 60900 Profil1: Flank traction Weight 240 gTotal length L in mm: 260 mmShape 90° angled Profil2: Metric Width across mm 17 mmInsulation: Immersion insulation according to DIN EN 60900 Test certificate 1000 V
Product type

Counterhold tool

Spanner size

17 mm

Length

260 mm

Material

Chromium-vanadium steel

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701248 KS Tools 117.3966 1173966 Counterhold tool Spanner size (metric) 17 mm

Conformity certificate

Conformity certificate 2701248 KS Tools 117.3966 1173966 Counterhold tool Spanner size (metric) 17 mm

Description

Flank Traction profileImmersion insulation according to IEC 60900Chrome VanadiumFor better handling of screw connectors during sleeve installationcontinuously adjustableCan also be used with street lights

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)