• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.4246 Counter sleeve with protective insulation, #3 Connector with protective insulation 1 pc(s)

1/2
Product type
Connector with protective insulation
Content
1 pc(s)
Weight
6 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter D 12.0 mm
  • Shape: Conical
  • Total length L in mm: 80.0 mm
  • Weight 6 g
  • Size: #3
  • Insulation: Immersion insulation according to DIN EN 60900
  • Material 1: Tough elastic insulating material
  • Standard IEC 60900
  • Test certificate 1000 V
  • Variant items : 117.4244
Product type

Connector with protective insulation

Content

1 pc(s)

Weight

6 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698513 KS Tools 117.4246 Counter sleeve with protective insulation, #3 Connector with protective insulation 1 pc(s)

Conformity certificate

Conformity certificate 2698513 KS Tools 117.4246 Counter sleeve with protective insulation, #3 Connector with protective insulation 1 pc(s)

Description

Immersion insulation according to IEC 60900For insulation of single wiresconicalMade from tough elastic insulating material

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)