• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1170144 117.0144 Electricians gauntlet Size (gloves): 11 EN 388 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Covering glove for Electrician-safety gloves, size 11

Our service for you

Technical specifications

Product type

Electricians gauntlet

Material (palm)

Full-grain cowhide

Size

11

EN standard

EN 388

Features

with cuff

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804379 KS Tools 1170144 117.0144 Electricians gauntlet Size (gloves): 11 EN 388 1 pc(s)

Description

EN 420 / EN 388water-repellentsilicone treatedLeather glove for dielectric glovesHook-and-loop fastener on the back of the handSplit leather tulipFor protection against mechanical risksCowhide-hub leatherAttention:This overhead glove is necessary for the mechanical protection (abrasion, cut, stitching) in connection with dielectric gloves!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)