• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1170541 Slotted screwdriver Blade width: 2 mm DIN 5264

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Tip S2 special steel, browned STANDARD DIN 5264, DIN ISO 2380, IEC 60900 Profil1: Slotted Weight 30 gFunctional attribute 1: VDE Handle 2-component handle Total length L1 in mm: 140.0 mmPart length L2 in mm: 60.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 80.0 mmBlade form: Round Roll protection: No. Blade drive: No. Test certificate 1000 Volt GS Profile size D in mm: 2
Product type

Slotted screwdriver

Blade width

2 mm

Size

2

Length

140 mm

Blade type

Round

Material

Special steel

Material properties

burnished

DIN standard

DIN 5264

Weight

30 g

Downforce

Slot

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701199 KS Tools 1170541 Slotted screwdriver Blade width: 2 mm DIN 5264

Description

SlotIn accordance with DIN 5264 / DIN ISO 2380Insulation according to IEC 60900With 2-component handlegunmetalS2-Special steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)