
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Allen key
- Downforce
Allen
- Size
6 mm
- Spanner size
6 mm
- Length
140 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Weight
60 g
- Screwdriver features
insulated
- DIN standard
DIN EN 60900
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2694006 KS Tools 1171604 Allen Allen key 6 mm 6 mm
Conformity certificate
Conformity certificate 2694006 KS Tools 1171604 Allen Allen key 6 mm 6 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































