• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1173859 117.3859 Bi-hex Socket bit insulated 19 mm 19 mm 3/8" (10 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 260 gMaterial 1: Finest chromium vanadium steel Variant items : 117.3853 Total length L in mm: 135 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profile 1: 12-edge Square drive in inches: 3/8" Width across mm 19 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23 mmDiameter D2: 31 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

19 mm

Size

19 mm

Downforce

Bi-hex

Length

135 mm

Max. length

135 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

Weight

260 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687678 KS Tools 1173859 117.3859 Bi-hex Socket bit insulated 19 mm 19 mm 3/8" (10 mm)

Conformity certificate

Conformity certificate 2687678 KS Tools 1173859 117.3859 Bi-hex Socket bit insulated 19 mm 19 mm 3/8" (10 mm)

Description

12-edgesFlank Traction profileSquare socket drive as per DIN 3120 / ISO 1174 with ball jointImmersion insulation according to IEC 60900Chrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)