Material 1: Finest chromium molybdenum steel Weight 350 gTotal length L in mm: 215 mmMaterial2: Phosphated Handle 2-component handle Head height (A) 17 mmHRC 60-63 Cutting length S mm 23 mmHead width D in mm 38 mm
Product type
Bolt cutter
Length
215 mm
Material
Cromoly steel
Weight
350 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700577 KS Tools 1190005 Bolt cutter 215 mm
Description
Cutting power ~64 HRCKnife head made of high -tempered special steelInduction-hardened precision cuttingWith 2-component handlephosphatedChrome moly
This text is machine translated.
Description
Cutting power ~64 HRCKnife head made of high -tempered special steelInduction-hardened precision cuttingWith 2-component handlephosphatedChrome moly