• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.0321 Screw hole punch 20.5 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel ISO 20 standard Weight 175 gFunction attribute 1: With 3-point cut Material2: Burnished surface Diameter D 20.5 mmBall bearing screw MF 12 x 1.5 x 55.0 mmCore drilling: 13
Product type

Screw hole punch

(Ø)

20.5 mm

Material

Tool steel

Weight

175 g

Dim

(Ø) 20.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701390 KS Tools 129.0321 Screw hole punch 20.5 mm

Description

With ball bearingsWith 3-point sectionHigh-strength screwPositive cutting geometryFor cutting thin metalFor hard-to-reach areasGunmetal finishSpecial tool steelIdeal can be used in V2A-sheets up to 1.5 mm, aluminum, copper, steel and iron sheets up to 2.0 mm as well as stainless steel sinks and plastics. The sheet thicknesses can be exceeded at the expense of the screw. Particularly suitable for burr-free, clean, effortless and fast punch.

This text is machine translated.

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)