• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 130.0302 130.0302 Socket bit 3.4 mm 1/4" 1-piece

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 15 gVariant items : 130.0301 Total length L in mm: 33 mmDIN 3124, ISO 2725 standard Profile 1: 4-edge Square drive in inches: 1/4" Width across mm 3.4 mmDepth T in mm: 7 mmDiameter D1 6 mmDiameter D2: 9 mm
Product type

Socket bit

Spanner size

3.4 mm

Ratchet bits (inch)

1/4"

Length

33 mm

DIN standard

DIN 3124

DIN ISO 2725

Weight

15 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687732 KS Tools 130.0302 130.0302 Socket bit 3.4 mm 1/4" 1-piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)