• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 130.0305 130.0305 Socket bit 5 mm 1/4" 5 mm 1-piece 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 20 gVariant items : 130.0301 Total length L in mm: 33 mmDIN 3124, ISO 2725 standard Profile 1: 4-edge Square drive in inches: 1/4" Width across mm 5.0 mmDepth T in mm: 7 mmDiameter D1 6 mmDiameter D2: 12 mm
Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

5 mm

Ratchet bits (inch)

1/4"

Size

5 mm

Length

33 mm

Max. length

33 mm

DIN standard

DIN 3124

DIN ISO 2725

Weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687735 KS Tools 130.0305 130.0305 Socket bit 5 mm 1/4" 5 mm 1-piece 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)