Material1: Special tool steel DIN 7287 standard Weight 2714 gTotal length L1 in mm: 690 mmPart length L2 in mm: 185.0 mmPart length L3 in mm: 137.0 mmShaft type: Fibre glass Weight of hammer head [g]: 1800 gHead fixing: Glued Wide hammer path in mm: 60 mm
Product type
Axe
Weight
2714
Dim
(L x W) 690 mm x 60 mm
Length
690 mm
Width
60 mm
Head weight
1800 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700594 KS Tools 140.1213 Axe 690 mm 2714 Head weight 1800 g
Description
DIN 7287Forged designBlade polishedHead coating made of structural powder-insertion paintAttachment head made from high quality special steelWith fiber glass handle
This text is machine translated.
Description
DIN 7287Forged designBlade polishedHead coating made of structural powder-insertion paintAttachment head made from high quality special steelWith fiber glass handle