• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2066 Axe 700 mm 1800 Head weight 1250 g

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 5131 standard Weight 1800 gTotal length L1 in mm: 700.0 mmPart length L2 in mm: 185.0 mmPart length L3 in mm: 130.0 mmStyle: Hickory Weight of hammer head [g]: 1250 gHead fixing: Glued Wide hammer path in mm: 60 mmHandgrip number: 140.2069
Product type

Axe

Weight

1800

Dim

(L x W) 700 mm x 60 mm

Length

700 mm

Width

60 mm

Head weight

1250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700599 KS Tools 140.2066 Axe 700 mm 1800 Head weight 1250 g

Description

DIN 5131With welded Hickory handleHandle with double fixed round wedgeForged designBlade polishedHead coating made of structural powder-insertion paintAttachment head made from high quality special steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.96*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)