• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2164 KS Tools 140.2164 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 65 x 75 x 40 mm

Weight

400 g

Content

1 pc(s)

Width

75 mm

Height

40 mm

Length

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736082 KS Tools 140.2164 KS Tools 140.2164 N/A

Description

Suitable for aligning body sheet metalsOptimal contentFor narrow spacesRobust designSpecial plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)